Part Details for AMPMGED-28.6363T by Abracon Corporation
Overview of AMPMGED-28.6363T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for AMPMGED-28.6363T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMGED-28.6363T
|
Avnet Americas | MEMS Crystal Oscillator 28.6363MHz ±50ppm 4-Pin SMD T/R - Tape and Reel (Alt: AMPMGED-28.6363T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-AMPMGED-28.6363T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 28.6363MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.3300 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $1.3400 | Buy Now |
DISTI #
AMPMGED-28.6363T
|
Avnet Abacus | (Alt: AMPMGED-28.6363T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMGED-28.6363T
AMPMGED-28.6363T CAD Models
AMPMGED-28.6363T Part Data Attributes
|
AMPMGED-28.6363T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMGED-28.6363T
Abracon Corporation
MEMS OSC XO 28.6363MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 28.6363 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.84mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMPMGED-28.6363T
This table gives cross-reference parts and alternative options found for AMPMGED-28.6363T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGED-28.6363T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMGGD-28.6363T3 | MEMS OSC XO 28.6363MHZ CMOS SMD | Abracon Corporation | AMPMGED-28.6363T vs AMPMGGD-28.6363T3 |
AMPMGGD-28.6363 | MEMS OSC XO 28.6363MHZ CMOS SMD | Abracon Corporation | AMPMGED-28.6363T vs AMPMGGD-28.6363 |
AMPMGGD-28.6363T | MEMS OSC XO 28.6363MHZ CMOS SMD | Abracon Corporation | AMPMGED-28.6363T vs AMPMGGD-28.6363T |