Part Details for AMS22B5A1BHASL301N by Bourns Inc
Overview of AMS22B5A1BHASL301N by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMS22B5A1BHASL301N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMS22B5A1BHASL301N-ND
|
DigiKey | SENSOR ROTARY 10DEG SOLDER LUG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2700 / $38.1800 | Buy Now |
Part Details for AMS22B5A1BHASL301N
AMS22B5A1BHASL301N CAD Models
AMS22B5A1BHASL301N Part Data Attributes
|
AMS22B5A1BHASL301N
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
AMS22B5A1BHASL301N
Bourns Inc
Hall Effect Sensor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e3 | |
Linearity (%) | 0.5 % | |
Operating Current-Max | 20 mA | |
Output Range | 0.05-4.95V | |
Output Type | ANALOG VOLTAGE | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |