-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W2754
|
Newark | Sensor, Position, Rotary, 4.5V To 5.5V, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Housing:Cylinder Rotatable, No. Of Pins:3Pins, Output Current:-, Operating Magnetic Force Min:-, Product Range:Ams22B Series Rohs Compliant: Yes |Bourns AMS22B5A1BHASL334N Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4700 / $39.8700 | Buy Now |
DISTI #
06X4831
|
Newark | Sensor, Rotary Position, 4.5 To 5.5Vdc, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Housing:Cylinder Rotatable, No. Of Pins:3Pins, Output Current:-, Operating Magnetic Force Min:-, Product Range:Ams22B Series Rohs Compliant: Yes |Bourns AMS22B5A1BHASL334N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8200 / $46.6700 | Buy Now |
DISTI #
AMS22B5A1BHASL334N-ND
|
DigiKey | SENSOR ROTARY 340DEG SOLDER LUG Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2700 / $38.1800 | Buy Now |
DISTI #
AMS22B5A1BHASL334N
|
Avnet Americas | Magnetoresistive Sensor 3-Pin - Trays (Alt: AMS22B5A1BHASL334N) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$30.5750 / $34.7332 | Buy Now |
DISTI #
652-AMS22BBHASL334N
|
Mouser Electronics | Industrial Motion & Position Sensors 5VDC Non Contact Analog Sensor RoHS: Compliant | 0 |
|
$33.1300 | Order Now |
DISTI #
70276201
|
RS | Sensor, Rotary, Non-Contact, Analog, 600 micro sec. Typ, Slotted, Hard Stop | Bourns AMS22B5A1BHASL334N RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1900 / $36.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.9600 / $61.1500 | Buy Now |
DISTI #
AMS22B5A1BHASL334N
|
Avnet Americas | Magnetoresistive Sensor 3-Pin - Trays (Alt: AMS22B5A1BHASL334N) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$30.5750 / $34.7332 | Buy Now |
DISTI #
AMS22B5A1BHASL334N
|
Avnet Americas | Magnetoresistive Sensor 3-Pin - Trays (Alt: AMS22B5A1BHASL334N) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$30.5750 / $34.7332 | Buy Now |
DISTI #
AMS22B5A1BHASL334N
|
Avnet Abacus | Magnetoresistive Sensor 3-Pin (Alt: AMS22B5A1BHASL334N) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMS22B5A1BHASL334N
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
AMS22B5A1BHASL334N
Bourns Inc
Hall Effect Sensor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | Bourns | |
Linearity (%) | 0.5 % | |
Operating Current-Max | 20 mA | |
Output Range | 0.05-4.95V | |
Output Type | ANALOG VOLTAGE | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT |