Part Details for AMS22B5A1CHASL336N by Bourns Inc
Overview of AMS22B5A1CHASL336N by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMS22B5A1CHASL336N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6199
|
Newark | Single Turn Non-Contact Magnetic Sensor /Tray Packaging |Bourns AMS22B5A1CHASL336N Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0500 / $33.7600 | Buy Now |
DISTI #
118-AMS22B5A1CHASL336N-ND
|
DigiKey | SINGLE TURN NON-CONTACT MAGNETIC Min Qty: 50 Lead time: 42 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.2922 | Buy Now |
DISTI #
AMS22B5A1CHASL336N
|
Avnet Americas | Analog Rotary Type Position Sensor 50G Shock 5Vdc Bushing Mount - Trays (Alt: AMS22B5A1CHASL336N) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$30.5750 / $34.7332 | Buy Now |
DISTI #
73196150
|
RS | SINGLE TURN NON-CONTACT MAGNETIC SENSORTray Packaging | Bourns AMS22B5A1CHASL336N RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$42.2100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$29.9600 / $61.1500 | Buy Now | |
DISTI #
AMS22B5A1CHASL336N
|
Avnet Americas | Analog Rotary Type Position Sensor 50G Shock 5Vdc Bushing Mount - Trays (Alt: AMS22B5A1CHASL336N) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$30.5750 / $34.7332 | Buy Now |
DISTI #
AMS22B5A1CHASL336N
|
Avnet Americas | Analog Rotary Type Position Sensor 50G Shock 5Vdc Bushing Mount - Trays (Alt: AMS22B5A1CHASL336N) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$30.5750 / $34.7332 | Buy Now |
|
Master Electronics | 0 |
|
$29.9600 / $61.1500 | Buy Now |
Part Details for AMS22B5A1CHASL336N
AMS22B5A1CHASL336N CAD Models
AMS22B5A1CHASL336N Part Data Attributes
|
AMS22B5A1CHASL336N
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
AMS22B5A1CHASL336N
Bourns Inc
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 38 Weeks | |
JESD-609 Code | e3 | |
Linearity (%) | 0.5 % | |
Operating Current-Max | 20 mA | |
Output Range | 0.05-4.95V | |
Output Type | ANALOG VOLTAGE | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Terminal Finish | MATTE TIN OVER NICKEL |