Part Details for AMS22S5A1BHAFL334 by Bourns Inc
Overview of AMS22S5A1BHAFL334 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMS22S5A1BHAFL334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8593
|
Newark | Single Turn Non-Contact Magnetic Sensor /Tray Packaging |Bourns AMS22S5A1BHAFL334 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2800 / $40.3200 | Buy Now |
DISTI #
AMS22S5A1BHAFL334-ND
|
DigiKey | SENSOR ROTARY 340DEG SOLDER LUG Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.5725 / $45.6000 | Buy Now |
DISTI #
AMS22S5A1BHAFL334
|
Avnet Americas | AMS22S Series 22 mm Non-Contacting Analog Rotary Position Sensor 50G Shock 10 KOhm 200 RPM Flatted Shaft Tray - Trays (Alt: AMS22S5A1BHAFL334) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$36.5200 / $41.4867 | Buy Now |
DISTI #
652-AMS22S5A1BHAFL33
|
Mouser Electronics | Industrial Motion & Position Sensors SNGL TURN NONCONTACT MAGNETIC SENSOR RoHS: Compliant | 12 |
|
$36.9900 / $54.7200 | Buy Now |
|
Onlinecomponents.com | Rotary Position Sensor 5V 50MCycles Analog(Voltage) Output 3-Pin RoHS: Compliant | 0 |
|
$35.7900 / $73.0400 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$44.2986 / $52.1160 | Buy Now | |
DISTI #
AMS22S5A1BHAFL334
|
Avnet Americas | AMS22S Series 22 mm Non-Contacting Analog Rotary Position Sensor 50G Shock 10 KOhm 200 RPM Flatted Shaft Tray - Trays (Alt: AMS22S5A1BHAFL334) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$36.5200 / $41.4867 | Buy Now |
DISTI #
AMS22S5A1BHAFL334
|
Avnet Americas | AMS22S Series 22 mm Non-Contacting Analog Rotary Position Sensor 50G Shock 10 KOhm 200 RPM Flatted Shaft Tray - Trays (Alt: AMS22S5A1BHAFL334) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$36.5200 / $41.4867 | Buy Now |
DISTI #
2328063
|
element14 Asia-Pacific | SENSOR, POSITION, 4.5 TO 5.5VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.4687 / $57.4270 | Buy Now |