Part Details for AMS22S5A1BHBFL334 by Bourns Inc
Overview of AMS22S5A1BHBFL334 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMS22S5A1BHBFL334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T8324
|
Newark | Sensor, Position, Rotary, 4.5V To 5.5V, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Housing:Cylinder Rotatable, No. Of Pins:3Pins, Output Current:20Ma, Operating Magnetic Force Min:-, Product Range:Ams22S Series Rohs Compliant: Yes |Bourns AMS22S5A1BHBFL334 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1100 | Buy Now |
DISTI #
82T8767
|
Newark | Sensor, Non-Contact, Single Turn, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Housing:Cylinder Rotatable, No. Of Pins:3Pins, Output Current:20Ma, Operating Magnetic Force Min:-, Product Range:Ams22S Series, Svhc:Norohs Compliant: Yes |Bourns AMS22S5A1BHBFL334 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$48.1600 / $57.1900 | Buy Now |
DISTI #
118-AMS22S5A1BHBFL334-ND
|
DigiKey | SENSOR ROTARY 340DEG SOLDER LUG Min Qty: 1 Lead time: 38 Weeks Container: Tray |
45 In Stock |
|
$42.7868 / $56.0700 | Buy Now |
DISTI #
AMS22S5A1BHBFL334
|
Avnet Americas | Rotational Type Position Sensors 50G Shock 4.5V to 5.5V - Trays (Alt: AMS22S5A1BHBFL334) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$36.5200 / $41.4867 | Buy Now |
DISTI #
652-AMS22S5ABHBFL334
|
Mouser Electronics | Industrial Motion & Position Sensors 5vdc Analog Single 12 Bit RoHS: Compliant | 0 |
|
$47.2200 / $56.0800 | Order Now |
DISTI #
70231684
|
RS | Sensor, Rotary, Non-Contact Analog Magnetic, Cylindrical, Voltage, 5 VDC | Bourns AMS22S5A1BHBFL334 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$53.8300 | RFQ |
|
Onlinecomponents.com | Rotary Position Sensor 5V 50MCycles Analog(Voltage) Output 3-Pin RoHS: Compliant | 0 |
|
$35.7900 / $73.0400 | Buy Now |
DISTI #
AMS22S5A1BHBFL334
|
Avnet Americas | Rotational Type Position Sensors 50G Shock 4.5V to 5.5V - Trays (Alt: AMS22S5A1BHBFL334) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$36.5200 / $41.4867 | Buy Now |
DISTI #
AMS22S5A1BHBFL334
|
Avnet Americas | Rotational Type Position Sensors 50G Shock 4.5V to 5.5V - Trays (Alt: AMS22S5A1BHBFL334) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$36.5200 / $41.4867 | Buy Now |
DISTI #
AMS22S5A1BHBFL334
|
Avnet Abacus | Rotational Type Position Sensors 50G Shock 4.5V to 5.5V (Alt: AMS22S5A1BHBFL334) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 5 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |