Part Details for AMS22S5P1BLBFL301 by Bourns Inc
Overview of AMS22S5P1BLBFL301 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMS22S5P1BLBFL301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8599
|
Newark | Single Turn Non-Contact Magnetic Sensor /Tray Packaging |Bourns AMS22S5P1BLBFL301 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2800 / $40.3200 | Buy Now |
DISTI #
AMS22S5P1BLBFL301-ND
|
DigiKey | SENSOR ROTARY 10DEG PC PIN Min Qty: 50 Lead time: 38 Weeks Container: Tray | Temporarily Out of Stock |
|
$44.2622 | Buy Now |
DISTI #
AMS22S5P1BLBFL301
|
Avnet Americas | Non-Contacting Analog Rotary Position Sensor - Trays (Alt: AMS22S5P1BLBFL301) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$36.5200 / $41.4867 | Buy Now |
DISTI #
652-AMS22S5P1BLBFL30
|
Mouser Electronics | Industrial Motion & Position Sensors SNGL TURN NONCONTACT MAGNETIC SENSOR RoHS: Compliant | 0 |
|
$44.2700 | Order Now |
DISTI #
70408388
|
RS | Incremental Analogue Rotary Encoder, 120rpm, 5 V dc, IP50 | Bourns AMS22S5P1BLBFL301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$35.7900 / $73.0400 | Buy Now | |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
AMS22S5P1BLBFL301
|
Avnet Americas | Non-Contacting Analog Rotary Position Sensor - Trays (Alt: AMS22S5P1BLBFL301) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$36.5200 / $41.4867 | Buy Now |
DISTI #
AMS22S5P1BLBFL301
|
Avnet Americas | Non-Contacting Analog Rotary Position Sensor - Trays (Alt: AMS22S5P1BLBFL301) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$36.5200 / $41.4867 | Buy Now |
DISTI #
2328071
|
element14 Asia-Pacific | SENSOR, POSITION, 4.5 TO 5.5VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$44.6059 / $82.9737 | Buy Now |
Part Details for AMS22S5P1BLBFL301
AMS22S5P1BLBFL301 CAD Models
AMS22S5P1BLBFL301 Part Data Attributes
|
AMS22S5P1BLBFL301
Bourns Inc
Buy Now
|
Compare Parts:
AMS22S5P1BLBFL301
Bourns Inc
|
Samacsys Manufacturer | Bourns |