Part Details for AMS22U5A1BHARL307 by Bourns Inc
Overview of AMS22U5A1BHARL307 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMS22U5A1BHARL307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMS22U5A1BHARL307-ND
|
DigiKey | SENSOR ROTARY 70DEG SOLDER LUG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.0060 / $53.7300 | Buy Now |
Part Details for AMS22U5A1BHARL307
AMS22U5A1BHARL307 CAD Models
AMS22U5A1BHARL307 Part Data Attributes
|
AMS22U5A1BHARL307
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
AMS22U5A1BHARL307
Bourns Inc
ROTARY NON-CONTACT ANALOG SENSOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IP50, OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION | |
Body Height | 17.19 mm | |
Body Length or Diameter | 22.23 mm | |
JESD-609 Code | e3 | |
Linearity (%) | 0.5 % | |
Measurement Range-Max (deg) | 70 deg | |
Measurement Range-Min (deg) | ||
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | MATTE TIN OVER NICKEL |