Sensors/Transducers
AMS22U5A1BHARL318
Bourns Inc
Description: ROTARY NON-CONTACT ANALOG SENSOR

Overview of AMS22U5A1BHARL318 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for AMS22U5A1BHARL318 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AMS22U5A1BHARL318-ND
DigiKey SENSOR ROTARY 180DEG SOLDER LUG Min Qty: 1 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $53.7300
  • 10 $45.2480
  • 25 $42.4200
  • 100 $41.0060
$41.0060 / $53.7300 Buy Now

CAD Models for AMS22U5A1BHARL318 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMS22U5A1BHARL318 by Bourns Inc

AMS22U5A1BHARL318
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
unknown
Additional Feature
IP50, OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION
Body Height
17.19 mm
Body Length or Diameter
22.23 mm
JESD-609 Code
e3
Linearity (%)
0.5 %
Measurement Range-Max (deg)
180 deg
Measurement Range-Min (deg)
Operating Current-Max
20 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
ANALOG VOLTAGE
Package Shape/Style
CYLINDRICAL
Sensors/Transducers Type
ROTARY POSITION SENSOR,HALL EFFECT
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Terminal Finish
MATTE TIN OVER NICKEL
Want to compare parts?
  1. AMS22U5A1BHARL318
    Bourns Inc
    ROTARY NON-CONTACT ANALOG SENSOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMS22U5A1BHARL318 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMS22U5A1BHARL318 by Bourns Inc

Select Manufacturer
Which Manufacturer of AMS22U5A1BHARL318 would you like to use for your alert(s)?
  • Please alert me when AMS22U5A1BHARL318 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMS22U5A1BHARL318 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMS22U5A1BHARL318 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMS22U5A1BHARL318 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMS22U5A1BHARL318.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMS22U5A1BHARL318 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: