Part Details for AMS22U5A1BHBRL334 by Bourns Inc
Overview of AMS22U5A1BHBRL334 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMS22U5A1BHBRL334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8600
|
Newark | Sensor, Magnetic, Rotary, Position, 1Turn, 5V, 20Ma, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Housing:Cylinder Rotatable, No. Of Pins:3Pins, Output Current:20Ma, Operating Magnetic Force Min:- Rohs Compliant: Yes |Bourns AMS22U5A1BHBRL334 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9500 / $60.9900 | Buy Now |
DISTI #
AMS22U5A1BHBRL334-ND
|
DigiKey | SENSOR ROTARY 340DEG SOLDER LUG Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$55.7228 / $73.0200 | Buy Now |
DISTI #
AMS22U5A1BHBRL334
|
Avnet Americas | Rotational Type Position Sensors 50G Shock 4.5V to 5.5V - Trays (Alt: AMS22U5A1BHBRL334) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$47.5613 / $54.0296 | Buy Now |
DISTI #
652-AMS22U5A1BHBR334
|
Mouser Electronics | Industrial Motion & Position Sensors 5volts ANALOG SINGLE 12BIT RoHS: Compliant | 66 |
|
$55.1800 / $73.0100 | Buy Now |
DISTI #
70259298
|
RS | Sensor, Rotary, Non-Contacting Analog, Magnetic, Single Turn, Dual Ball Bearing,22 mm | Bourns AMS22U5A1BHBRL334 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$70.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.6100 / $95.1200 | Buy Now |
DISTI #
AMS22U5A1BHBRL334
|
Avnet Americas | Rotational Type Position Sensors 50G Shock 4.5V to 5.5V - Trays (Alt: AMS22U5A1BHBRL334) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$47.5613 / $54.0296 | Buy Now |
DISTI #
AMS22U5A1BHBRL334
|
Avnet Americas | Rotational Type Position Sensors 50G Shock 4.5V to 5.5V - Trays (Alt: AMS22U5A1BHBRL334) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$47.5613 / $54.0296 | Buy Now |
DISTI #
AMS22U5A1BHBRL334
|
Avnet Abacus | Rotational Type Position Sensors 50G Shock 4.5V to 5.5V (Alt: AMS22U5A1BHBRL334) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.6100 / $95.1200 | Buy Now |
Part Details for AMS22U5A1BHBRL334
AMS22U5A1BHBRL334 CAD Models
AMS22U5A1BHBRL334 Part Data Attributes
|
AMS22U5A1BHBRL334
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
AMS22U5A1BHBRL334
Bourns Inc
Hall Effect Sensor,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT |