Part Details for AMS29A-40MZ5-A by Rosenberger
Overview of AMS29A-40MZ5-A by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMS29A-40MZ5-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-AMS29A-40MZ5-ACT-ND
|
DigiKey | CONN FAKRA PLUG R/A PCB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
877 In Stock |
|
$5.4443 / $9.4100 | Buy Now |
DISTI #
476-AMS29A-40MZ5-A
|
Mouser Electronics | RF Connectors / Coaxial Connectors Right Angle HFM Single Plug PCB with Housing, Black RoHS: Compliant | 0 |
|
$3.9100 / $6.7400 | Order Now |
Part Details for AMS29A-40MZ5-A
AMS29A-40MZ5-A CAD Models
AMS29A-40MZ5-A Part Data Attributes
|
AMS29A-40MZ5-A
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
AMS29A-40MZ5-A
Rosenberger
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | POLARIZED, RATED CURRENT(POWER): 1A | |
Body Breadth | 0.435 inch | |
Body Depth | 0.742 inch | |
Body Length | 0.358 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | MALE | |
Contact Resistance | 15 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 9 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Length | 0.087 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.67 |