-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-AMS29A-40MZ5-ZCT-ND
|
DigiKey | CONN FAKRA PLUG R/A PCB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1737 In Stock |
|
$3.4062 / $6.0800 | Buy Now |
DISTI #
476-AMS29A40MZ5Z
|
Mouser Electronics | RF Connectors / Coaxial Connectors PCB plug single RoHS: Compliant | 701 |
|
$4.2600 / $6.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMS29A-40MZ5-Z
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
AMS29A-40MZ5-Z
Rosenberger
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | POLARIZED, RATED CURRENT(POWER): 1A | |
Body Breadth | 0.435 inch | |
Body Depth | 0.742 inch | |
Body Length | 0.358 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Resistance | 15 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 9 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Length | 0.087 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.67 |