Part Details for AMS29B-40MZ5-Z by Rosenberger
Overview of AMS29B-40MZ5-Z by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMS29B-40MZ5-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-AMS29B-40MZ5-ZCT-ND
|
DigiKey | CONN FAKRA PLUG R/A PCB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
117 In Stock |
|
$5.5267 / $7.9159 | Buy Now |
DISTI #
476-AMS29B40MZ5Z
|
Mouser Electronics | RF Connectors / Coaxial Connectors PCB plug double RoHS: Compliant | 946 |
|
$4.5700 / $7.4000 | Buy Now |
Part Details for AMS29B-40MZ5-Z
AMS29B-40MZ5-Z CAD Models
AMS29B-40MZ5-Z Part Data Attributes
|
AMS29B-40MZ5-Z
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
AMS29B-40MZ5-Z
Rosenberger
Combination Line Connector, 2 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Rosenberger | |
Body Breadth | 0.459 inch | |
Body Depth | 0.742 inch | |
Body Length | 0.496 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |