Part Details for AMS29D-40MZ5-B by Rosenberger
Overview of AMS29D-40MZ5-B by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMS29D-40MZ5-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-AMS29D-40MZ5-BTR-ND
|
DigiKey | CONN FAKRA PLUG R/A PCB Min Qty: 185 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.2715 | Buy Now |
DISTI #
476-AMS29D-40MZ5-B
|
Mouser Electronics | RF Connectors / Coaxial Connectors Right Angle HFM Quad Plug PCB with Housing, White | 1009 |
|
$10.4500 / $13.8000 | Buy Now |
Part Details for AMS29D-40MZ5-B
AMS29D-40MZ5-B CAD Models
AMS29D-40MZ5-B Part Data Attributes
|
AMS29D-40MZ5-B
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
AMS29D-40MZ5-B
Rosenberger
Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Rosenberger | |
Body Breadth | 0.618 inch | |
Body Depth | 0.888 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |