-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-AMS29D-40MZ5-ZCT-ND
|
DigiKey | CONN FAKRA PLUG R/A PCB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1755 In Stock |
|
$7.2915 / $12.0600 | Buy Now |
DISTI #
476-AMS29D40MZ5Z
|
Mouser Electronics | RF Connectors / Coaxial Connectors Right angle plug PCB w.housing RoHS: Compliant | 3065 |
|
$7.5100 / $12.0600 | Buy Now |
|
Bristol Electronics | 370 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMS29D-40MZ5-Z
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
AMS29D-40MZ5-Z
Rosenberger
Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Rosenberger | |
Body Breadth | 0.618 inch | |
Body Depth | 0.888 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |