Part Details for AMSRO-7805-NZ by Aimtec
Overview of AMSRO-7805-NZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMSRO-7805-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5245-AMSRO-7805-NZ-ND
|
DigiKey | DC DC CONVERTER 5V 2.5W Min Qty: 1 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6152 / $5.9200 | Buy Now |
DISTI #
AMSRO-7805-NZ
|
Avnet Americas | DC-DC Switching Regulator - Rail/Tube (Alt: AMSRO-7805-NZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 215 |
|
$1.0828 | Buy Now |
DISTI #
AMSRO-7805-NZ
|
Avnet Americas | DC-DC Switching Regulator - Rail/Tube (Alt: AMSRO-7805-NZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 215 |
|
$1.0828 | Buy Now |
DISTI #
AMSRO-7805-NZ
|
TME | Converter: DC/DC, 1.5W, Uin: 7÷31V, Uout: -5VDC, Iout: 300mA, SIP3 Min Qty: 1 | 395 |
|
$1.5700 / $1.7000 | Buy Now |
DISTI #
AMSRO-7805-NZ
|
Avnet Americas | DC-DC Switching Regulator - Rail/Tube (Alt: AMSRO-7805-NZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 215 |
|
$1.0828 | Buy Now |
DISTI #
000000000005601250
|
Sager | Switching Voltage Regulators Min Qty: 15 | 11 |
|
$1.3700 / $1.8500 | Buy Now |
DISTI #
AMSRO-7805-NZ
|
Avnet Abacus | (Alt: AMSRO-7805-NZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMSRO-7805-NZ
AMSRO-7805-NZ CAD Models
AMSRO-7805-NZ Part Data Attributes
|
AMSRO-7805-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMSRO-7805-NZ
Aimtec
Switching Regulators; Product Weight (grams): 1; Input voltage min (V): 6.5; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 2.5; Max Output current (A): 0.5; Efficiency (%): 90; Max Capacitive load (µF): 680; Package type: SIP3; Mounting: PCB; W (in): 0.28; L (in): 0.39; H (in): 0.43; W (mm): 7.2; L (mm): 10; H (mm): 11; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55022 Class B; Case material: Open frame; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 71; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 850; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | aimtec | |
Additional Feature | ALSO OPERATES WITH -5 OUTPUT VOLTAGE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.5 W | |
Trim/Adjustable Output | NO | |
Width | 7.2 mm |
Alternate Parts for AMSRO-7805-NZ
This table gives cross-reference parts and alternative options found for AMSRO-7805-NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMSRO-7805-NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P7805-Q24-S5-S | 5 Vdc, 0.5 A, 2.5 W, 6.5~32 Vdc Input Range | CUI Inc | AMSRO-7805-NZ vs P7805-Q24-S5-S |