Filter Your Search
1 - 1 of 1 results
|
AMSRO-7805-NZ
Aimtec
|
$1.6504 | Yes | Yes | Active | 24 V | 5 V | 36 V | 6.5 V | 4.85 V | 5.15 V | 2 | NO | NO | ALSO OPERATES WITH -5 OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 2.5 W | R-XSMA-T3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 10 mm | 11.5 mm | AIMTEC INC | PACKAGE-3 | compliant | EAR99 | aimtec |