Part Details for AMT113S-0400-8000-S by CUI Devices
Overview of AMT113S-0400-8000-S by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMT113S-0400-8000-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-AMT113S-0400-8000-S-ND
|
DigiKey | AMT11, AXIAL, CAP, SINGLE ENDED, Min Qty: 1 Lead time: 10 Weeks Container: Box |
20 In Stock |
|
$29.6213 / $34.1800 | Buy Now |
DISTI #
179-AMT113S04008000S
|
Mouser Electronics | Encoders AMT11, AXIAL, CAP, SINGLE ENDED, 400 PPR, A/B/X, 8 MM, STANDARD BASE RoHS: Compliant | 9 |
|
$29.0600 / $34.1700 | Buy Now |
Part Details for AMT113S-0400-8000-S
AMT113S-0400-8000-S CAD Models
AMT113S-0400-8000-S Part Data Attributes:
|
AMT113S-0400-8000-S
CUI Devices
Buy Now
|
Compare Parts:
AMT113S-0400-8000-S
CUI Devices
|
Samacsys Manufacturer | CUI Devices |