Part Details for AMXLA-Q1040-3R3M-T by Abracon Corporation
Overview of AMXLA-Q1040-3R3M-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Price & Stock for AMXLA-Q1040-3R3M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMXLA-Q1040-3R3M-TTR-ND
|
DigiKey | IND 3.3UH 12A 11.8M Min Qty: 500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5561 | Buy Now |
DISTI #
AMXLA-Q1040-3R3M-T
|
Avnet Americas | Inductor Power Chip Molded/Shielded Wirewound 3.3uH 20% 0.1MHz Alloy Powder 12A SMD T/R - Tape and Reel (Alt: AMXLA-Q1040-3R3M-T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5577 | Buy Now |
DISTI #
815-AMXLA-Q10403R3MT
|
Mouser Electronics | Power Inductors - SMD IND 3.3uH 12A 11.8mOhm RoHS: Compliant | 0 |
|
$0.5300 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4128 / $0.5408 | Buy Now |