-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3470M5-4.00/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 | |
LP3470M5-3.08/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 | |
LP3470M5X-2.93/NOPB | Texas Instruments | Active low Reset IC with Programmable Delay and 1% Reset Threshold 5-SOT-23 0 to 0 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1089
|
Newark | Power Inductor, 47Uh, Shielded, 3.4A Rohs Compliant: Yes |Abracon AMXLA-Q1040-470M-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.5310 / $1.2600 | Buy Now |
DISTI #
535-AMXLA-Q1040-470M-TCT-ND
|
DigiKey | IND 47UH 3.4A 167M Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
794 In Stock |
|
$0.4250 / $1.1000 | Buy Now |
DISTI #
AMXLA-Q1040-470M-T
|
Avnet Americas | Power Inductor (SMD), 47 µH, 3.4 A, Shielded, 4 A, AMXLA-Q1040 - Tape and Reel (Alt: AMXLA-Q1040-470M-T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4224 | Buy Now |
DISTI #
815-AMXLA-Q1040470MT
|
Mouser Electronics | Power Inductors - SMD IND 47uH 3.4A 167mOhm RoHS: Compliant | 922 |
|
$0.4250 / $1.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4128 / $0.5408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy