Part Details for AMXLA-Q6030-1R5M-T by Abracon Corporation
Overview of AMXLA-Q6030-1R5M-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMXLA-Q6030-1R5M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMXLA-Q6030-1R5M-TTR-ND
|
DigiKey | IND 1.5UH 11A 13.2M Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3232 | Buy Now |
DISTI #
AMXLA-Q6030-1R5M-T
|
Avnet Americas | Inductor Power Chip Molded/Shielded Wirewound 1.5uH 20% 0.1MHz Alloy Powder 11A SMD T/R - Tape and Reel (Alt: AMXLA-Q6030-1R5M-T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2680 / $0.3000 | Buy Now |
DISTI #
815-AMXLA-Q60301R5MT
|
Mouser Electronics | Power Inductors - SMD IND 1.5uH 11A 13.2mOhm RoHS: Compliant | 0 |
|
$0.2980 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2464 / $0.3181 | Buy Now |