Part Details for AN-501(FC67211) by SPC Multicomp
Overview of AN-501(FC67211) by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AN-501(FC67211)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46WX1203
|
Newark | Product Range:-, Current Rating:5A, No. Of Poles:1 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Pcb Through Hole Rohs Compliant: Yes |Multicomp Pro AN-501(FC67211) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 563 |
|
$3.6300 / $5.0700 | Buy Now |
Part Details for AN-501(FC67211)
AN-501(FC67211) CAD Models
AN-501(FC67211) Part Data Attributes:
|
AN-501(FC67211)
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
AN-501(FC67211)
SPC Multicomp
Thermal Circuit Breaker, 1 Pole(s), 5A, 250VAC, Through Hole
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Blow Characteristic | 5 SEC | |
Body Breadth | 6 mm | |
Body Height | 22 mm | |
Body Length or Diameter | 12.6 mm | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | THROUGH HOLE | |
Number of Poles | 1 | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO |