-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-AN002402E
|
Mouser Electronics | Heavy Duty Power Connectors | 0 |
|
Order Now | |
|
Onlinecomponents.com | Conn Power M 1 POS ST Panel Mount 1 Terminal 1 Port RoHS: Compliant |
9 In Stock |
|
$157.2700 / $210.9300 | Buy Now |
DISTI #
AN002402E
|
Avnet Abacus | Conn Power M 1 POS ST Panel Mount 1 Terminal 1 Port (Alt: AN002402E) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Power M 1 POS ST Panel Mount 1 Terminal 1 Port RoHS: Compliant |
9 In Stock |
|
$157.2700 / $210.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AN002402E
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
AN002402E
ITT Interconnect Solutions
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 2.97 inch | |
Body Diameter | 1.68 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Termination Type | SCREW | |
Total Number of Contacts | 1 |