Part Details for AN02412N by ITT Interconnect Solutions
Overview of AN02412N by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AN02412N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPS-N-BL-T6
|
Avnet Americas | Conn Bayonet M Panel Mount 1 Port - Bulk (Alt: NPS-N-BL-T6) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$128.0625 / $281.6070 | Buy Now |
DISTI #
VEA NPS-N-BL-T6
|
Avnet Americas | Conn Bayonet M Panel Mount 1 Port - Bulk (Alt: VEA NPS-N-BL-T6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$180.9200 / $190.2800 | Buy Now |
DISTI #
VEA NPS-N-BL-T6
|
Avnet Americas | Conn Bayonet M Panel Mount 1 Port - Bulk (Alt: VEA NPS-N-BL-T6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
NPS-N-BL-T6
|
Avnet Americas | Conn Bayonet M Panel Mount 1 Port - Bulk (Alt: NPS-N-BL-T6) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$128.0625 / $281.6070 | Buy Now |
DISTI #
AN02412N
|
Avnet Abacus | Conn Bayonet M Panel Mount 1 Port (Alt: AN02412N) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$180.9200 / $190.2800 | Buy Now |
Part Details for AN02412N
AN02412N CAD Models
AN02412N Part Data Attributes:
|
AN02412N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
AN02412N
ITT Interconnect Solutions
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 2.97 inch | |
Body Diameter | 1.68 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE;UL;VDE | |
Termination Type | SCREW | |
Total Number of Contacts | 1 |