AN48840B
Panasonic Electronic Components
Description: Hall Effect Sensor, 0.5mT Min, 8mT Max, CMOS, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, SMD-5

Overview of AN48840B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for AN48840B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN48840B by Panasonic Electronic Components

AN48840B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
SMD-5
Reach Compliance Code
unknown
Additional Feature
CMOS INVERTER OUTPUT
Body Breadth
1.65 mm
Body Height
0.8 mm
Body Length or Diameter
2 mm
Magnetic Field Range-Max
8 mT
Magnetic Field Range-Min
0.5 mT
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Current-Max
0.05 mA
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output
OPEN-DRAIN
Output Polarity
COMPLEMENTARY
Output Range
0.3-2.7V
Output Type
VOLTAGE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
5.25 V
Supply Voltage-Min
2.5 V
Surface Mount
YES
Technology
CMOS
Termination Type
SOLDER
Want to compare parts?
  1. AN48840B
    Panasonic Electronic Components
    Hall Effect Sensor, 0.5mT Min, 8mT Max, CMOS, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, SMD-5
    VS

Related Parts for AN48840B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN48840B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN48840B by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AN48840B would you like to use for your alert(s)?
  • Please alert me when AN48840B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN48840B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN48840B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN48840B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN48840B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN48840B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: