Telecommunication Circuits
AN6096FHN
Panasonic Electronic Components
Description: RF and Baseband Circuit, 4 X 5 MM, PLASTIC, QFN-24

Overview of AN6096FHN by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging

CAD Models for AN6096FHN by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN6096FHN by Panasonic Electronic Components

AN6096FHN
Panasonic Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Part Package Code
QFN
Package Description
VQCCN, LCC24,.16X.2,20
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XQCC-N24
JESD-609 Code
e0
Length
5.2 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC24,.16X.2,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
0.033 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Telecom IC Type
BASEBAND CIRCUIT
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4.2 mm
Want to compare parts?
  1. AN6096FHN
    Panasonic Electronic Components
    RF and Baseband Circuit, 4 X 5 MM, PLASTIC, QFN-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN6096FHN by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN6096FHN by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AN6096FHN would you like to use for your alert(s)?
  • Please alert me when AN6096FHN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN6096FHN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN6096FHN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN6096FHN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN6096FHN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN6096FHN by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: