Datasheets
AN7289NFBQ by: Panasonic Electronic Components

Audio Single Chip Receiver, AM, PQFP32, LQFP-32

Part Details for AN7289NFBQ by Panasonic Electronic Components

Overview of AN7289NFBQ by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for AN7289NFBQ

AN7289NFBQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AN7289NFBQ Part Data Attributes

AN7289NFBQ Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
AN7289NFBQ Panasonic Electronic Components Audio Single Chip Receiver, AM, PQFP32, LQFP-32
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Part Package Code QFP
Package Description LQFP,
Pin Count 32
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Consumer IC Type AUDIO SINGLE CHIP RECEIVER
Demodulation Type AM
JESD-30 Code S-PQFP-G32
JESD-609 Code e0
Length 7 mm
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 80 °C
Operating Temperature-Min -35 °C
Output Voltage-Nom (AM) 135 mV
Output Voltage-Nom (FM) 75 mV
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max 49 mA
Supply Voltage-Max (Vsup) 9 V
Supply Voltage-Min (Vsup) 7.2 V
Surface Mount YES
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 7 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN7289NFBQ by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN7289NFBQ by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AN7289NFBQ would you like to use for your alert(s)?
  • Please alert me when AN7289NFBQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN7289NFBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN7289NFBQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN7289NFBQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN7289NFBQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN7289NFBQ by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: