Part Details for AN7806F by Panasonic Electronic Components
Overview of AN7806F by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN7806F
AN7806F CAD Models
AN7806F Part Data Attributes
|
AN7806F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7806F
Panasonic Electronic Components
Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for AN7806F
This table gives cross-reference parts and alternative options found for AN7806F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7806F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG140-06R | Regulator, 1 Output, BIPolar, | Microsemi Corporation | AN7806F vs SG140-06R |
MC7806CD2T | Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, HEAT SINK, PLASTIC, D2PAK-3/2 | Rochester Electronics LLC | AN7806F vs MC7806CD2T |
TA78M06F(TE16R) | IC VREG 6 V FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | AN7806F vs TA78M06F(TE16R) |
UA78M06CDB | Fixed Positive Standard Regulator, 6VBIPolar, MBCY3, TO-39, 3 PIN | Signetics | AN7806F vs UA78M06CDB |
MC78M06ACDT | Fixed Positive Standard Regulator, 6VPSSO2, PLASTIC, DPAK-3 | Micro Commercial Components | AN7806F vs MC78M06ACDT |
UA78M06DB | 6V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Philips Semiconductors | AN7806F vs UA78M06DB |
SA78MHV06CU | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Philips Semiconductors | AN7806F vs SA78MHV06CU |
UA78M06DB | IC VREG 6 V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | AN7806F vs UA78M06DB |
R1154H62B-T2-F | Fixed Positive Standard Regulator, 6.2VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | AN7806F vs R1154H62B-T2-F |
R1154H063B-T2-F | Fixed Positive Standard Regulator, 6.3VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | AN7806F vs R1154H063B-T2-F |