Part Details for AN79L12 by Panasonic Electronic Components
Overview of AN79L12 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN79L12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 18 |
|
$7.4760 / $11.2140 | Buy Now |
Part Details for AN79L12
AN79L12 CAD Models
AN79L12 Part Data Attributes:
|
AN79L12
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN79L12
Panasonic Electronic Components
Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, SSIP-3
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SSIP-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for AN79L12
This table gives cross-reference parts and alternative options found for AN79L12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN79L12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM13121Z-12 | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | AN79L12 vs LM13121Z-12 |
LM79L12ACZ/LFT4 | 100-mA, negative linear voltage regulator 3-TO-92 | Texas Instruments | AN79L12 vs LM79L12ACZ/LFT4 |
UPC79L12J | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics Group | AN79L12 vs UPC79L12J |
KA79L12AZTA | 12V FIXED NEGATIVE REGULATOR, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | AN79L12 vs KA79L12AZTA |
LM320LZ-12 | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | AN79L12 vs LM320LZ-12 |
LM79L12ACZ/NOPB | 100-mA, negative linear voltage regulator 3-TO-92 0 to 70 | Texas Instruments | AN79L12 vs LM79L12ACZ/NOPB |
MC79L12ABD | 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | AN79L12 vs MC79L12ABD |
MC79L12ACPRA | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | AN79L12 vs MC79L12ACPRA |
MC79L12ABP | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | AN79L12 vs MC79L12ABP |
MC79L12CDR | 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | AN79L12 vs MC79L12CDR |