Part Details for AN820032 by ZF Micro Solutions, Inc.
Overview of AN820032 by ZF Micro Solutions, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN820032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5816
|
Newark | Tlaps Sensor Wire Version No Magnet 0-360/Zf Electronics Rohs Compliant: Yes |Zf AN820032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$46.8700 | Buy Now |
DISTI #
23T2154
|
Newark | Sensor, Position, 360 Degree, 5Vdc, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Housing:Flange Mount, No. Of Pins:3Pins, Output Current:8Ma, Operating Magnetic Force Min:-, Product Range:An8 Series Rohs Compliant: Yes |Zf AN820032 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9100 | Buy Now |
DISTI #
2128352
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$40.0010 / $41.2447 | Buy Now |