There are no models available for this part yet.
Overview of AN87C54 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AN87C54 by Rochester Electronics LLC
Part Data Attributes for AN87C54 by Rochester Electronics LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
PLASTIC, LCC-44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
16
|
Bit Size
|
8
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQCC-J44
|
Length
|
16.5862 mm
|
Number of I/O Lines
|
32
|
Number of Terminals
|
44
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
ROM Programmability
|
OTPROM
|
Seated Height-Max
|
4.57 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
16.5862 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for AN87C54
This table gives cross-reference parts and alternative options found for AN87C54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN87C54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN87C54 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | AN87C54 vs AN87C54 |
TN87C54 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | AN87C54 vs TN87C54 |
N87C54 | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | AN87C54 vs N87C54 |
Related Parts for AN87C54
-
AN87C51FC-20Microcontrollers
-
AOZ1024DISwitching Regulator or Controllers
-
AOZ1321DI-02LPeripheral Drivers
-
AOT20C60LPower Field-Effect Transistors
-
AD7357BRUZ-RLAnalog to Digital Converters
-
AOZ1360DILPower Management Circuits
-
AD7305BR-REELDigital to Analog Converters
-
AMLD-36110IZOther Interface ICs
-
APA300-FGG144IField Programmable Gate Arrays