Part Details for AN9DD00 by Panasonic Electronic Components
Overview of AN9DD00 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for AN9DD00
AN9DD00 CAD Models
AN9DD00 Part Data Attributes
|
AN9DD00
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN9DD00
Panasonic Electronic Components
RF Small Signal Bipolar Transistor, Silicon, NPN and PNP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 14.4 V | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2600 MHz |