There are no models available for this part yet.
Overview of AND180HYP by AND Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AND180HYP by AND Optoelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88K1871
|
Newark | Led, Yellow, T-1 3/4 (5Mm), 9.75Cd, 589Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:589Nm, Luminous Intensity:9.75Cd, Viewing Angle:6°, Msl:- Rohs Compliant: Yes |And Optoelectronics AND180HYP RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Quest Components | 400 |
|
$8.9700 / $15.6000 | Buy Now |
CAD Models for AND180HYP by AND Optoelectronics
Related Parts for AND180HYP
-
AND180HSPOther Optoelectronics
-
APT15DQ100KGRectifier Diodes
-
AOZ8235DITransient Suppressors
-
AND180AYPVisible LEDs
-
APT30DF100HJBridge Rectifier Diodes
-
AM30K-1205SZOther Analog ICs
-
APT30M40JVRPower Field-Effect Transistors
-
AP358NG-UOperational Amplifiers
-
A54SX16-1PQG208IField Programmable Gate Arrays