Part Details for ANDPSI025TD-LED by AND Displays
Overview of ANDPSI025TD-LED by AND Displays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANDPSI025TD-LED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M8750
|
Newark | Color Tft Monitor 320X240, Supply Voltage Min:2.85Vdc, Supply Voltage Max:3.6Vdc, Backlighting Colour:White, No. Of Digits/Alpha:-, Display Size:38.16Mm X 50.91Mm, Screen Size:2.5", Panel Cutout Height:-, Panel Cutout Width:- Rohs Compliant: Yes |And Displays ANDPSI025TD-LED Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |