Part Details for ANL-400 by Eaton Bussmann
Overview of ANL-400 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for ANL-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2087
|
Newark | Fuse, 400A, 80V, Non Time Delay, Product Range:Anl Series, Fuse Current:400A, Voltage Rating Vac:32Vac, Voltage Rating Vdc:80Vdc, Fuse Size Metric:22Mm X 81Mm, Fuse Size Imperial:0.88" X 3.19", Blow Characteristic:Non Time Delay Rohs Compliant: Yes |Eaton Bussmann ANL-400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$104.6700 / $139.4800 | Buy Now |
DISTI #
2041-ANL-400-ND
|
DigiKey | FUSE STRIP 400A 80VDC RECT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$116.4816 / $173.3400 | Buy Now |
DISTI #
71390774
|
RS | Anl Current Limiter Fuse - 400 Amp | Bussmann by Eaton ANL-400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 |
|
$125.0400 / $156.3000 | Buy Now |
|
Quest Components | 30 |
|
$92.0000 / $104.0000 | Buy Now | |
DISTI #
000000000000557552
|
Sager | Specialty Fuses 32VAC 6kA 400A Non Time Delay Min Qty: 5 | 0 |
|
$101.1100 / $107.8500 | Buy Now |
Part Details for ANL-400
ANL-400 CAD Models
ANL-400 Part Data Attributes
|
ANL-400
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
ANL-400
Eaton Bussmann
ELECTRIC FUSE, 400A, 32VAC, 80VDC, 6000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 2700 A | |
Body Height | 81 mm | |
Body Length or Diameter | 22.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 80 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |