Part Details for ANL-50 by Eaton Bussmann
Overview of ANL-50 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANL-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2490
|
Newark | Fuse, 50A, 80V, Non Time Delay, Product Range:Anl Series, Fuse Current:50A, Voltage Rating Vac:32Vac, Voltage Rating Vdc:80Vdc, Fuse Size Metric:22Mm X 81Mm, Fuse Size Imperial:0.88" X 3.19", Blow Characteristic:Non Time Delay Rohs Compliant: Yes |Eaton Bussmann ANL-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$85.9900 / $101.5300 | Buy Now |
DISTI #
283-2873-ND
|
DigiKey | FUSE STRIP 50A 80VDC RECT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$95.0256 / $145.4300 | Buy Now |
DISTI #
71390775
|
RS | ANL CURRENT LIMITER FUSE - 50 AMP | Bussmann by Eaton ANL-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$117.5100 / $146.8800 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 50A, 32VAC, 80VDC, 6000A (IR), INLINE/HOLDER | 30 |
|
$70.5956 / $79.8038 | Buy Now |
DISTI #
000000000000557553
|
Sager | Specialty Fuses 32VAC 6kA 50A Non Time Delay Min Qty: 5 | 0 |
|
$82.4900 / $91.6500 | Buy Now |
Part Details for ANL-50
ANL-50 CAD Models
ANL-50 Part Data Attributes
|
ANL-50
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
ANL-50
Eaton Bussmann
ELECTRIC FUSE, 50A, 32VAC, 80VDC, 6000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 80 VDC: 2700 A | |
Body Height | 81 mm | |
Body Length or Diameter | 22.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 80 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |