Part Details for ANLTE2-2HRA by Multi-Tech Systems Inc
Overview of ANLTE2-2HRA by Multi-Tech Systems Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANLTE2-2HRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANLTE2-2HRA-ND
|
DigiKey | LTE ANTENNA 7" 3.5 DBI 2 PK Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0575 / $9.5650 | Buy Now |
DISTI #
ANLTE2-2HRA
|
Avnet Americas | Antenna Omni-Directional 3.5dBi 2690MHz - Bag (Alt: ANLTE2-2HRA) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$14.3000 | Buy Now |
DISTI #
125-ANLTE2-2HRA
|
Mouser Electronics | Antennas LTE Antenna, 7" (3.5 dBi)(2 Pk) | 0 |
|
$12.0200 / $12.5000 | Order Now |
|
Future Electronics | 7 inch 3.5 dBi LTE Antenna RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 5Bag |
|
$11.7900 / $12.3800 | Buy Now |
DISTI #
ANLTE2-2HRA
|
Avnet Americas | Antenna Omni-Directional 3.5dBi 2690MHz - Bag (Alt: ANLTE2-2HRA) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$14.3000 | Buy Now |
|
Symmetry Electronics | "LTE Antenna, 7"" (3.5 dBi)(2 Pk) " Min Qty: 1 | 0 |
|
$14.3000 | Buy Now |