Part Details for ANN-175 by Eaton Corporation
Overview of ANN-175 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ANN-175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANN-175
|
Avnet Americas | Fuse Limiter 175A 125V Very Fast 2-Pin Lug Stud Mount - Bulk (Alt: ANN-175) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$93.1072 / $103.2908 | Buy Now |
DISTI #
504-ANN-175
|
Mouser Electronics | Specialty Fuses 125VAC 80VDC 2.5kA 175A VFA RoHS: Not Compliant | 0 |
|
$112.7800 / $122.7800 | Order Now |
DISTI #
ANN-175
|
TTI | Specialty Fuses 125VAC 80VDC 2.5kA 175A VFA Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$105.9800 | Buy Now |
Part Details for ANN-175
ANN-175 CAD Models
ANN-175 Part Data Attributes
|
ANN-175
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ANN-175
Eaton Corporation
Electric Fuse, Very Fast Blow, 175A, 125VAC, 80VDC, 2500A (IR), Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 22.2 mm | |
Body Length or Diameter | 81 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 175 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | TAB/BLADE |