Part Details for ANN-400 by Eaton Bussmann
Overview of ANN-400 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANN-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2104
|
Newark | Fuse Holder 125Vac, 80Vdc, 2.5Ka 400A Vfa |Eaton Bussmann ANN-400 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.6300 / $176.3000 | Buy Now |
DISTI #
ANN-400-ND
|
DigiKey | BUSS AIRCRAFT LIMITER Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.5020 | Buy Now |
DISTI #
71390790
|
RS | Ann Very Fast Acting Limiter - 400 Amp | Bussmann by Eaton ANN-400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$136.0300 / $170.0400 | Buy Now |
DISTI #
000000000000013938
|
Sager | Specialty Fuses 125VAC 80VDC 2.5kA 400A VFA Min Qty: 5 | 0 |
|
$114.7800 / $122.4300 | Buy Now |