Part Details for ANN-80 by Eaton Bussmann
Overview of ANN-80 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANN-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M8445
|
Newark | Ann Very Fast Acting Limiter - 80 Amp |Eaton Bussmann ANN-80 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.9100 / $154.5800 | Buy Now |
DISTI #
ANN-80-ND
|
DigiKey | BUSS AIRCRAFT LIMITER Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.6540 | Buy Now |
DISTI #
71390794
|
RS | ANN VERY FAST ACTING LIMITER - 80 AMP | Bussmann by Eaton ANN-80 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$126.1800 / $157.7200 | Buy Now |
DISTI #
000000000000557571
|
Sager | Specialty Fuses 125VAC 80VDC 2.5kA 80A Very Fast Acting Min Qty: 5 | 0 |
|
$105.6800 / $112.7200 | Buy Now |