Part Details for ANR-W-15A-18R by OptiFuse
Overview of ANR-W-15A-18R by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANR-W-15A-18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ANR-W-15A-18R-ND
|
DigiKey | FUSE AUTO 15A 32VDC BLADE ATO Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
173 In Stock |
|
$1.6790 / $3.8900 | Buy Now |
DISTI #
ANR-W-15A-18R
|
TME | Fuse: fuse, 15A, 32VDC, automotive, 19.3mm, UNIVAL Min Qty: 100 | 0 |
|
$3.0500 / $3.4200 | RFQ |
|
South Electronics | ANR-W-15A-18R | 173 |
|
RFQ |