Part Details for ANR4012T150M by APV
Overview of ANR4012T150M by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANR4012T150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 650mA 15uH Magnetic Core Shielded Winding Inductor 20% 570mA SMD4x4mm Power Inductors ROHS | 4180 |
|
$0.0264 / $0.0472 | Buy Now |