Part Details for ANR6028T330M by APV
Overview of ANR6028T330M by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANR6028T330M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.24A 33uH 20% Magnetic Core Shielded Winding Inductor 1.37A SMD6x6mm Power Inductors ROHS | 3179 |
|
$0.0276 / $0.0504 | Buy Now |