Part Details for ANRL252010-2R2M by APV
Overview of ANRL252010-2R2M by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANRL252010-2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.35A 2.2uH 20% 1.5A 1008 Power Inductors ROHS | 170 |
|
$0.0184 / $0.0194 | Buy Now |