Part Details for AO320-CC-60103CF-025.0M by Connor-Winfield
Overview of AO320-CC-60103CF-025.0M by Connor-Winfield
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AO320-CC-60103CF-025.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222-AO320-CC-60103CF-025.0M-ND
|
DigiKey | XTAL OSC OCXO 25.0000MHZ LVCMOS Min Qty: 1 Lead time: 18 Weeks Container: Strip | Temporarily Out of Stock |
|
$183.8200 / $194.4200 | Buy Now |
Part Details for AO320-CC-60103CF-025.0M
AO320-CC-60103CF-025.0M CAD Models
AO320-CC-60103CF-025.0M Part Data Attributes:
|
AO320-CC-60103CF-025.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
AO320-CC-60103CF-025.0M
Connor-Winfield
CMOS Output Clock Oscillator, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Aging | 0.05 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.001% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 1.5 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 7 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC7,1,350/300/200 | |
Physical Dimension | 25.4mm x 22.0mm x 14.4mm | |
Supply Current-Max | 454.545 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 3.6 W | |
Warm-up Time-Max | 5 Minute |