Part Details for AO3419 by MSKSEMI
Overview of AO3419 by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO3419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 3.3A 1.5W 60m4.5V3A 1.2V250uA 1PCSPChannel SOT-23-3L MOSFETs ROHS | 6140 |
|
$0.0295 / $0.0539 | Buy Now |