Part Details for AOC-U31CMCM-BC-005 by L-com Inc
Overview of AOC-U31CMCM-BC-005 by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
AQP85A4-003 | Amphenol Communications Solutions | QSFP 40G AOC 3m | |
AQP85B4-010 | Amphenol Communications Solutions | QSFP28 100G AOC 10m |
Price & Stock for AOC-U31CMCM-BC-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-AOC-U31CMCM-BC-005-ND
|
DigiKey | USB 3.1 ACTIVE OPTICAL CABLE, C Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.7500 / $154.6400 | Buy Now |
DISTI #
74760859
|
RS | USB 3.1 Active Optical Cable, C male to C male, Ba | L-com AOC-U31CMCM-BC-005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$145.1600 / $157.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$128.0700 / $159.6800 | Buy Now |