There are no models available for this part yet.
Overview of AOC-U31CMCM-BC-010 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
AQP85A4-003 | Amphenol Communications Solutions | QSFP 40G AOC 3m | |
AQP85B4-010 | Amphenol Communications Solutions | QSFP28 100G AOC 10m |
Price & Stock for AOC-U31CMCM-BC-010 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5073-AOC-U31CMCM-BC-010-ND
|
DigiKey | USB 3.1 ACTIVE OPTICAL CABLE, C Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.5000 / $169.4300 | Buy Now | |
DISTI #
74760861
|
RS | USB 3.1 Active Optical Cable, C male to C male, Ba | L-com AOC-U31CMCM-BC-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$161.2900 / $175.3100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$148.5000 / $159.5000 | Buy Now |