There are no models available for this part yet.
Overview of AOC160128A0-1.45W by Orient Display Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1781-00 | Renesas Electronics Corporation | 45W Rapid Charge™ AC/DC Digital Controller | |
iW1781-30 | Renesas Electronics Corporation | 45W Rapid Charge™ AC/DC Digital Controller | |
iW1781-21 | Renesas Electronics Corporation | 45W Rapid Charge™ AC/DC Digital Controller |
Price & Stock for AOC160128A0-1.45W by Orient Display Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2544-AOC160128A0-1.45W-ND
|
DigiKey | GRAPHIC DISPLAY OLED RGB 1.45" Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
187 In Stock |
|
$11.4300 / $14.1400 | Buy Now |