Part Details for AOCJY1-12.800MHZ-F by Abracon Corporation
Overview of AOCJY1-12.800MHZ-F by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOCJY1-12.800MHZ-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOCJY1-12.800MHZ-F-ND
|
DigiKey | XTAL OSC VCOCXO 12.8000MHZ CMOS Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AOCJY1-12.800MHZ-F
|
Avnet Americas | Controlled Oscillator 12.8MHz VC-OCXO CMOS 4-Pin Tray - Trays (Alt: AOCJY1-12.800MHZ-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
AOCJY1-12.800MHZ-F
|
Avnet Americas | Controlled Oscillator 12.8MHz VC-OCXO Sinewave 4-Pin Tray - Trays (Alt: AOCJY1-12.800MHZ-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
AOCJY1-12.800MHZ-F
|
Avnet Americas | Controlled Oscillator 12.8MHz VC-OCXO CMOS 4-Pin Tray - Trays (Alt: AOCJY1-12.800MHZ-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
AOCJY1-12.800MHZ-F
|
Avnet Americas | Controlled Oscillator 12.8MHz VC-OCXO Sinewave 4-Pin Tray - Trays (Alt: AOCJY1-12.800MHZ-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for AOCJY1-12.800MHZ-F
AOCJY1-12.800MHZ-F CAD Models
AOCJY1-12.800MHZ-F Part Data Attributes:
|
AOCJY1-12.800MHZ-F
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY1-12.800MHZ-F
Abracon Corporation
XTAL OSC VCOCXO 12.8000MHZ CMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Aging | 0.5 PPM/YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Frequency Stability-Voltage | 0.05 ppm | |
Input Power | 1 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Physical Dimension | 20.8mm x 13.2mm x 7.8mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Warm-up Power | 2 W | |
Warm-up Time-Max | 3 Minute |
Alternate Parts for AOCJY1-12.800MHZ-F
This table gives cross-reference parts and alternative options found for AOCJY1-12.800MHZ-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AOCJY1-12.800MHZ-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AOCJY1-12.800MHZ-E | XTAL OSC VCOCXO 12.8000MHZ CMOS | Abracon Corporation | AOCJY1-12.800MHZ-F vs AOCJY1-12.800MHZ-E |